| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCCH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBC22DCCH |
GBC22DCCH
| Heilind Number: | SULGBC22DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCCH |
| ECAD Model: |
Specifications
Detailed Description
The GBC22DCCH is a high-performance board-to-board PCB connector, meticulously crafted with PA9T housing and Phosphor Bronze contacts for superior durability and conductivity. Operating at 3 A and 700 VAC, this female connector features two rows of 44 Hairpin contact points, ensuring secure and efficient connections. With a pitch of 2.54 mm and right-angle orientation, it offers precise mounting in tight spaces. Its Thru Hole termination method and Matte Tin plating guarantee reliable soldering. Designed for demanding environments, it boasts an operating temperature range of -65 to 125 °C. Measuring 15.49 mm in height and 9.4 mm in width, the GBC22DCCH is a compact yet powerful component, perfect for high-speed and high-frequency applications in aerospace, telecommunications, and industrial electronics.

