| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCCI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DCCI-S189 |
GBC22DCCI-S189
| Heilind Number: | SULGBC22DCCI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCCI-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GBC22DCCI-S189 Board To Board PCB Connector offers reliable connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this female connector has a dual-row design with 44 positions on a 2.54mm pitch. Its threaded mounting and thru-hole termination ensure secure installation on PCBs. With a high voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for various applications. The Hairpin contact type and right-angle orientation optimize signal transmission. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. The Matte Tin termination plating enhances durability. Whether used in industrial machinery or telecommunications, this connector, designated as the GBC22DCCIS189, guarantees high performance and longevity.

