GBC22DCCI

Heilind Number:SULGBC22DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCCI

Detailed Description

The GBC22DCCI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. With a 2-row, 44-position configuration and right-angle orientation, it offers efficient PCB mating. The gold-plated hairpin contacts provide excellent signal integrity, while the threaded mount type and through-hole termination method guarantee secure attachment. Operating at a voltage of 700 VAC and with a current rating of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125 °C, it is ideal for aerospace, defense, and industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. Overall, the GBC22DCCI is a reliable and high-quality solution for your connectivity needs.