GBC22DCCN-S189

Heilind Number:SULGBC22DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCCN-S189

Detailed Description

Introducing SKU GBC22DCCN-S189, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding electronic systems. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 44 female contacts made of durable PA9T and plated with gold for optimal signal transmission. The contact material, phosphor bronze, ensures excellent conductivity, while the hairpin design and right-angle orientation facilitate easy mating. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its thru-hole termination method and matte tin plating guarantee secure and stable connections, even in harsh environments. With an operating temperature range of -65 to 125 °C, this connector is ideal for use in industrial, aerospace, and automotive settings, meeting the highest standards for performance and reliability. Upgrade your connectivity solutions with the GBC22DCCN-S189.