GBC22DCCS-S189

Heilind Number:SULGBC22DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCCS-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCCS-S189

Detailed Description

Introducing the GBC22DCCS-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring PA9T and phosphor bronze construction with gold contact plating, it guarantees excellent conductivity and durability. Its right-angle orientation and side hole mount type offer flexibility in installation, while the thru-hole termination method ensures secure connections. With 44 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Ideal for aerospace, defense, and industrial applications, the GBC22DCCS-S189 sets the standard for high-reliability connectivity.