| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGBC22DCCS |
GBC22DCCS
| Heilind Number: | SULGBC22DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCCS |
| ECAD Model: |
Specifications
Detailed Description
This GBC22DCCS Board-to-Board PCB Connector features a sturdy construction with PA9T housing and Phosphor Bronze contacts. With a pitch of 2.54mm, it offers reliable connectivity for high-density applications. The Gold-plated contacts ensure optimal signal transmission, while the Thru Hole termination method guarantees secure attachment. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding environments. Its Right Angle orientation and Side Hole mount type facilitate easy installation on PCBs. With 44 positions and a compact design, it is ideal for space-constrained setups. The Matte Tin termination plating enhances durability, making it a dependable choice for various industrial and commercial projects.

