GBC22DCCT

Heilind Number:SULGBC22DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCCT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCCT

Detailed Description

The GBC22DCCT Board To Board PCB Connector offers high-performance connectivity for electronic applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. Its female gender, two rows, and threaded mount type make it versatile for various circuit board setups. Operating at 3A and 700VAC, it meets stringent power requirements. The Hairpin contact type, right-angle orientation, and 44 positions allow for efficient PCB mating. With a termination method of Thru Hole and Matte Tin plating, it guarantees secure attachment. Designed for durability, it functions flawlessly in temperature extremes from -65 to 125°C. Compact in size with a height of .61 inches and a width of 9.4mm, it's space-efficient. Perfect for industrial and commercial use, this connector, with the SKU GBC22DCCT, is a reliable solution for demanding electronic connections.