GBC22DCKD-S288

Heilind Number:SULGBC22DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCKD-S288

Detailed Description

GBC22DCKD-S288 - This PA9T & Phosphor Bronze Board to Board PCB Connector with 44 positions and a 2.54mm pitch is designed for high-performance applications. Featuring a female gender with 2 rows and a clearance hole mount type, it offers reliable connectivity. The termination method is via a card extender, with contacts made of gold-plated phosphor bronze for optimum signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector ensures durability in harsh environments. Its loop bellow contact type and straddle orientation further enhance its functionality. Measuring .61in in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating adds to its longevity. Suitable for a wide range of applications, this connector is a dependable choice for demanding electronic systems.