GBC22DCKD

Heilind Number:SULGBC22DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCKD

Detailed Description

Introducing the GBC22DCKD, a high-performance Board To Board PCB Connector specifically designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the requirements of power-intensive systems. The female gender, 2 rows, and clearance hole mount type make it easy to install, while the Thru Hole termination method guarantees secure connections. Gold-plated Phosphor Bronze contacts offer excellent conductivity, while the Loop Bellow contact type provides superior signal integrity. With 44 positions and a pitch of 2.54mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The Matte Tin termination plating ensures long-term reliability. Trust the GBC22DCKD for your critical interconnect needs.