GBC22DCKH

Heilind Number:SULGBC22DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCKH

Detailed Description

Introducing the GBC22DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of power-heavy systems. Its two rows of 44 positions, along with a 2.54mm pitch, offer ample connectivity options on the PCB. The Thru Hole mount type and Matte Tin termination plating guarantee secure and stable installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact size of 9.4mm width and 15.49mm height, it efficiently saves space on the board. Ideal for aerospace, defense, and industrial applications, the GBC22DCKH is a reliable solution for your connectivity needs.