| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCKI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DCKI-S288 |
GBC22DCKI-S288
| Heilind Number: | SULGBC22DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DCKI-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The two-row, threaded mount design offers secure attachment, while the card extender termination method simplifies installation. Each of the 44 gold-plated contact loops guarantees excellent conductivity, with a voltage rating of 700 VAC for enhanced safety. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial systems. With a compact size of 9.4mm in width and 15.49mm in height, it saves valuable PCB space without compromising performance. Trust the GBC22DCKI-S288 for your mission-critical connectivity needs.

