GBC22DCKI

Heilind Number:SULGBC22DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCKI

Detailed Description

The GBC22DCKI is a high-performance board-to-board PCB connector designed for robust and reliable connections in demanding applications. With a short description of PA9T & phosphor bronze, this connector features a 3A amperage and is specifically tailored for female gender components. Its two rows and threaded mount type ensure secure attachment, while the through-hole termination method guarantees stable conductivity. Constructed with phosphor bronze contacts plated in gold, it offers exceptional durability and signal integrity. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for high-power transmission. The loop bellow contact type and straight orientation further enhance its functionality. Boasting 44 positions and a tail length of 4.83mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient without compromising performance. The termination plating of matte tin ensures corrosion resistance, making it suitable for long-term use. Categorized under hi-rel connectors, the GBC22DCKI is a top-of-the-line solution for your PCB connection needs.