GBC22DCKN

Heilind Number:SULGBC22DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCKN

Detailed Description

Introducing the GBC22DCKN, a high-performance board-to-board PCB connector designed for professional applications. This female connector features two rows with a pitch of 2.54mm (.1 in), offering 44 gold-plated contact positions for reliable connectivity. Constructed with durable PA9T and Phosphor Bronze materials, it ensures both strength and conductivity. With a voltage rating of 700 VAC and an operating temperature range from -65 to 125°C, it meets stringent industry standards. The straight orientation and no mounting requirement make installation easy. The loop bellow contact type and matte tin termination plating further enhance its performance. With a compact design measuring just 9.4mm (.37 in) in width and .61 in (15.49mm) in height, this connector is ideal for space-constrained environments. Trust the GBC22DCKN for secure and efficient board-to-board connections in your electronic devices.