GBC22DCKS-S288

Heilind Number:SULGBC22DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCKS-S288

Detailed Description

Introducing the GBC22DCKS-S288, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender with two rows and a side hole mount type, this connector ensures easy and secure installation. With a contact material of phosphor bronze and gold plating, it guarantees reliable conductivity and corrosion resistance. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Its loop bellow contact type and straddle orientation offer efficient signal transmission. With 44 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained installations. The matte tin termination plating ensures excellent solderability. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GBC22DCKS-S288 delivers unmatched performance and reliability. Upgrade your connectivity solutions with this cutting-edge connector.