GBC22DCKS

Heilind Number:SULGBC22DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCKS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCKS

Detailed Description

Introducing the GBC22DCKS, a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it's ideal for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make installation easy. Gold-plated phosphor bronze contacts with loop bellow design guarantee low contact resistance and high durability. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating temperature range from -65 to 125°C and matte tin termination plating further enhance its robustness. Whether for board-to-board or card edge connections, the GBC22DCKS is a reliable choice for your connectivity needs.