GBC22DCKT

Heilind Number:SULGBC22DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCKT

Detailed Description

Introducing the GBC22DCKT, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T and phosphor bronze construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. Its female gender, threaded mount type, and thru-hole termination method offer secure and stable connections. The 2-row design with 44 positions allows for versatile PCB integration. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. Compact in size with dimensions of 9.4mm width and 15.49mm height, this connector is perfect for space-constrained applications. Trust the GBC22DCKT for your critical connectivity needs in aerospace, defense, and industrial sectors.