GBC22DCMD-S288

Heilind Number:SULGBC22DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCMD-S288

Detailed Description

The GBC22DCMD-S288 is a high-performance female board-to-board PCB connector designed for critical applications. With two rows of 44 positions each, it offers a reliable connection in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures excellent conductivity and durability. The hairpin contacts and straddle orientation enhance signal integrity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, it is suitable for use in a wide range of industries. The clearance hole mount and card extender termination method facilitate easy installation. With a connector height of 15.49mm and width of 9.4mm, it offers a compact solution without compromising on performance. The matte tin termination plating ensures RoHS compliance. Trust the GBC22DCMD-S288 for secure and efficient board-to-board connections in your projects.