GBC22DCMD

Heilind Number:SULGBC22DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCMD

Detailed Description

GBC22DCMD features a female connector with two rows, designed for clearance hole mounting and wire wrap termination. Crafted with PA9T and Phosphor Bronze, it guarantees high durability and conductivity. The contact material is gold-plated for enhanced performance, suitable for applications requiring a 3A current and 700VAC voltage. With a pitch of 2.54mm, it offers precise connectivity in straight orientation. This connector, with 44 positions and a tail length of 14.22mm, ensures secure board-to-board or card edge connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for various industries, including aerospace and telecommunications. The matte tin termination plating further enhances its reliability, making it a must-have component for demanding PCB assembly tasks.