GBC22DCMI-S288

Heilind Number:SULGBC22DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCMI-S288

Detailed Description

GBC22DCMI-S288 offers high-quality connectivity solutions for your PCB needs. Designed with PA9T and phosphor bronze materials, this female connector ensures reliable performance. With 2 rows and a threaded mount type, installation is secure and efficient. The termination method of card extender, contact material of phosphor bronze, and gold plating guarantee excellent conductivity. Featuring a pitch of 2.54 mm, it accommodates precise connections. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for various applications. The hairpin contact type and straddle orientation further enhance its versatility. With 44 positions and a tail length of 13.84 mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is durable in harsh conditions. The matte tin termination plating ensures long-lasting performance. Perfect for board-to-board and card edge connections, this connector is a reliable choice for your projects. (character count: 802)