GBC22DCMI

Heilind Number:SULGBC22DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCMI

Detailed Description

Experience exceptional connectivity with our GBC22DCMI Board To Board PCB Connector. Crafted with precision, this connector features PA9T & Phosphor Bronze construction, ensuring durability and reliable performance. Its 44 positions, arranged in 2 rows with a pitch of 2.54mm, offer seamless integration for your electronic components. The female gender and hairpin contact type guarantee secure connections, while the gold-plated phosphor bronze contacts ensure optimal conductivity. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. With a straight orientation, threaded mount type, and wire wrap termination method, installation is efficient and hassle-free. The connector's -65 to 125°C operating temperature range, along with matte tin termination plating, make it suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Whether for industrial machinery or consumer electronics, the GBC22DCMI is the perfect choice for high-reliability connectivity.