GBC22DCMN-S288

Heilind Number:SULGBC22DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCMN-S288

Detailed Description

The GBC22DCMN-S288 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission and long-lasting performance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for high-power applications. The connector has a compact design with 2 rows and 44 positions, making it ideal for space-constrained PCB layouts. Its card extender termination method and hairpin contact type offer secure and stable connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. The connector's straddle orientation and tail length of 13.84mm provide versatility in installation. Overall, the GBC22DCMN-S288 is a reliable and efficient solution for demanding PCB connectivity needs.