GBC22DCMS-S288

Heilind Number:SULGBC22DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCMS-S288

Detailed Description

The GBC22DCMS-S288 is a high-performance board-to-board PCB connector designed for robust and reliable interconnectivity in electronic systems. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The dual-row, 44-position design with a 2.54mm pitch and Hairpin contacts allows for secure and efficient connections. The side-hole mount type and card extender termination method offer flexibility in installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Terminated with matte tin, it complies with RoHS standards. Whether in industrial machinery, telecommunications, or aerospace systems, the GBC22DCMS-S288 guarantees high performance and durability. Elevate your connectivity solutions with this top-of-the-line PCB connector.