GBC22DCMS

Heilind Number:SULGBC22DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCMS

Detailed Description

The GBC22DCMS Board To Board PCB Connector is a high-performance component designed for reliable signal transmission in demanding environments. Featuring a sturdy PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and corrosion resistance. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it offers exceptional performance in both power and data applications. The innovative Hairpin contact design and Wire Wrap termination method guarantee secure and stable connections, while the Side Hole mount type and straight orientation allow for easy installation on PCBs. With 44 positions and a pitch of 2.54 mm, this connector provides ample connectivity options for your electronic devices. Trust in the GBC22DCMS for seamless and durable board-to-board connections.