GBC22DCSD-S288

Heilind Number:SULGBC22DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCSD-S288

Detailed Description

The GBC22DCSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 44 gold-plated hairpin contacts, it ensures reliable signal transmission even in high-voltage environments, offering a maximum of 700VAC. The connector, featuring a female gender and a clearance hole mount type, is suitable for use in various electronic devices. Constructed with PA9T and phosphor bronze materials, it guarantees durability and efficient conductivity. Its operating temperature range of -65 to 125°C makes it ideal for both standard and extreme conditions. The connector, with a compact height of 15.49mm and width of 9.4mm, is easy to integrate into PCB designs. Its termination method using card extenders and matte tin plating further enhances its performance and longevity. Trusted for its quality and reliability, the GBC22DCSD-S288 is a top choice for professionals in the electronics industry.