GBC22DCSD

Heilind Number:SULGBC22DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCSD

Detailed Description

SKU GBC22DCSD features a female connector with two rows, designed for through-hole mounting on PCBs. Crafted from PA9T and Phosphor Bronze, it ensures durability and reliable performance in various applications. The contact material is gold-plated, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high standards of connectivity. The hairpin contact type and straight orientation facilitate easy installation. This 22-position connector offers a tail length of 4.06mm, suitable for secure connections. Operating within a wide temperature range of -65 to 125°C, it is ideal for use in diverse environments. The matte tin termination plating enhances its longevity. Perfect for board-to-board and card edge connections, this product is a vital component for electronic systems. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the GBC22DCSD for dependable interconnect solutions.