GBC22DCSI-S288

Heilind Number:SULGBC22DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCSI-S288

Detailed Description

Introducing the GBC22DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 44 female contacts, this connector offers seamless connectivity. Constructed with PA9T housing and featuring Phosphor Bronze contacts with gold plating, it ensures reliable signal transmission. The threaded mount type and card extender termination method guarantee secure and stable installation. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its hairpin contact type and straddle orientation further enhance its functionality. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. The GBC22DCSI-S288 is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.