| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DCSI |
GBC22DCSI
| Heilind Number: | SULGBC22DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCSI |
| ECAD Model: |
Specifications
Detailed Description
The GBC22DCSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures reliable signal transmission. With a 3A amperage rating and 700VAC voltage capability, it's suitable for power and data connections. Its threaded mount type and thru-hole termination method provide secure and stable installation. The 2.54mm pitch and 22 positions offer versatile connectivity options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. Trust the GBC22DCSI for high-performance and durable board-to-board connections in your electronic devices.

