GBC22DCSN-S288

Heilind Number:SULGBC22DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCSN-S288

Detailed Description

The GBC22DCSN-S288 is a high-performance board-to-board PCB connector designed for reliable and durable connections in electronic assemblies. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and signal integrity. With a current rating of 3A and voltage resistance up to 700VAC, it meets stringent performance requirements for various applications. The connector, with a two-row, 44-position configuration and hairpin contact type, offers secure mating in straddle orientation. Its card extender termination method and matte tin plating on the tails provide easy and efficient installation on PCBs. Operating flawlessly in a wide temperature range from -65°C to 125°C, it is suitable for use in harsh environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained designs. It is RoHS compliant, ensuring environmental sustainability. Trust the GBC22DCSN-S288 for high-reliability connections in your electronic systems.