| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DCSN |
GBC22DCSN
| Heilind Number: | SULGBC22DCSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCSN |
| ECAD Model: |
Specifications
Detailed Description
Featuring a sturdy construction of PA9T and Phosphor Bronze, SKU GBC22DCSN is a high-performance Female connector designed for reliable board-to-board PCB connections. With two rows of 22 Hairpin contact points plated in Gold, it ensures optimal signal transmission at a voltage of 700 VAC and an amperage of 3A. The straight orientation, along with a pitch of 2.54mm, facilitates seamless integration. Thru Hole termination method and Matte Tin plating guarantee secure and durable attachment, while the operating temperature range of -65 to 125°C ensures suitability for various environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, ideal for applications requiring high-reliability connectivity.

