GBC22DCSS-S288

Heilind Number:SULGBC22DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCSS-S288

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, the SKU GBC22DCSS-S288 connector offers reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. This female connector, with two rows and side-hole mount type, is designed for secure PCB connections. The termination method using a card extender guarantees easy installation. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin contact type and straddle orientation enhance signal integrity. With 44 positions and a pitch of 2.54mm, precise connectivity is assured. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse applications. Measuring .61 inches in height and 9.4mm in width, this connector offers a compact solution for board-to-board connections. Its termination plating with matte tin ensures long-term reliability. Compliant with high-quality standards, this connector, part of the Board To Board PCB Connectors category, is ideal for various electronic systems. (Total words: 154)