| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 22 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DCSS |
GBC22DCSS
| Heilind Number: | SULGBC22DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DCSS, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact form factor and two rows of 22 female contacts, this connector offers seamless connectivity in space-constrained applications. The PA9T housing and gold-plated phosphor bronze contacts ensure exceptional durability and signal integrity, even under extreme operating temperatures ranging from -65 to 125°C. Featuring a side hole mount and through-hole termination method, installation is quick and efficient. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is ideal for a wide range of electronic systems. Trust in the GBC22DCSS for precision engineering and dependable performance in your PCB assemblies.

