GBC22DCST

Heilind Number:SULGBC22DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCST
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:22
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCST

Detailed Description

Introducing the GBC22DCST Board To Board PCB Connector, a high-performance solution designed for demanding applications. Featuring PA9T & Phosphor Bronze construction with gold contact plating, this connector ensures reliable connectivity. With a 2.54mm pitch and 22 positions across 2 rows, it offers versatility for various PCB layouts. The threaded mount type and thru-hole termination method guarantee secure installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its hairpin contact type and straight orientation further enhance signal transmission efficiency. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes PCB space utilization. Matte tin termination plating ensures durability. The GBC22DCST is a top choice for applications requiring high reliability and performance in aerospace, defense, and industrial sectors.