GBC22DCTH

Heilind Number:SULGBC22DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCTH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCTH

Detailed Description

GBC22DCTH - This high-performance board-to-board PCB connector, featuring a durable PA9T body and precision-engineered Phosphor Bronze contacts with Gold plating, ensures reliable connectivity in demanding applications. With a compact design, it offers a pitch of 2.54mm (.1 in) and accommodates 44 positions across two rows, making it ideal for complex circuit setups. The straight orientation and thru-hole termination method with clearance hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 700 VAC and amperage of 3A, this connector guarantees robust performance even in harsh environments. Its hairpin contact type and matte tin termination plating further enhance durability. With a connector height of .61 inches (15.49mm) and a width of 9.4mm (.37 inches), it offers a space-efficient solution for your PCB connectivity needs. Whether in aerospace, automotive, or industrial applications, the GBC22DCTH ensures secure and efficient data transmission.