GBC22DCTN

Heilind Number:SULGBC22DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCTN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCTN

Detailed Description

The GBC22DCTN is a high-performance board-to-board PCB connector perfect for demanding applications. Featuring durable PA9T and phosphor bronze construction, this connector ensures reliable connectivity in various environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The two rows of hairpin contacts, plated with gold for enhanced conductivity, offer a total of 44 positions with a pitch of 2.54mm. Designed for straight orientation and with a connector height of 15.49mm, it allows for efficient PCB stacking. The termination method is through-hole with matte tin plating, guaranteeing secure attachment. Operating in a wide temperature range from -65 to 125°C, this connector is highly dependable. Its compact dimensions, measuring 9.4mm in width and 0.37in in height, make it ideal for space-constrained applications. The GBC22DCTN is a top choice for high-reliability electronic systems.