GBC22DCTS

Heilind Number:SULGBC22DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCTS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCTS

Detailed Description

Introducing the GBC22DCTS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and phosphor bronze contacts plated in gold, ensuring reliable signal transmission in harsh environments. With a pitch of 2.54mm (.1in) and 44 positions spread across 2 rows, it offers ample connectivity options. The connector, featuring a side hole mount and through-hole termination method, guarantees secure attachment to PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for diverse industrial settings. The hairpin contact type and straight orientation further enhance its versatility. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector is compact yet robust. Its matte tin termination plating complies with industry standards for RoHS compliance. Whether used in telecommunications, aerospace, or automotive applications, the GBC22DCTS delivers exceptional performance and durability. Welcome to the future of seamless connectivity.