GBC22DCTT

Heilind Number:SULGBC22DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCTT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCTT

Detailed Description

Introducing the GBC22DCTT, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. This female connector features two rows of contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring optimal conductivity and corrosion resistance. With a pitch of 2.54mm and 44 positions, it offers versatile connectivity options. The threaded mount type and thru-hole termination method guarantee secure installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its straight orientation and hairpin contact type further enhance efficiency in assembly. Measuring .61 inches in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating adds to its durability, making it a dependable choice for critical systems. Whether in aerospace, defense, or telecommunications, the GBC22DCTT delivers uncompromising performance.