GBC22DCWH

Heilind Number:SULGBC22DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DCWH

Detailed Description

Introducing the GBC22DCWH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a voltage rating of 700 VAC and an amperage of 3A, it offers robust power transmission capabilities. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its hairpin contact type and straight orientation make for easy and secure connections. This connector, with two rows and 44 positions, is perfect for complex circuitry setups. Operating seamlessly in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The termination method through-hole with a tail length of 3.18 mm ensures stability during assembly. Measuring at a compact height of .61 inches and a width of 9.4 mm, it saves space without compromising performance. The matte tin termination plating enhances soldering efficiency. Whether it's for aerospace, defense, or industrial applications, the GBC22DCWH is the ultimate choice for seamless connectivity.