GBC22DCWN

Heilind Number:SULGBC22DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCWN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCWN

Detailed Description

SKU GBC22DCWN features a female connector with two rows, suitable for board-to-board PCB connections. Crafted with PA9T and Phosphor Bronze, it guarantees durability and efficient signal transmission. With a pitch of 2.54mm, it offers precise connectivity. Gold-plated contacts ensure reliable performance, even at a high voltage of 700 VAC. The straight orientation and hairpin contact type streamline installation. This connector, with 44 positions, is ideal for complex circuit setups. Its operating temperature range of -65 to 125°C, along with matte tin termination plating, enhances its suitability for diverse environments. Compact in design, with a height of 15.49mm and width of 9.4mm, it optimizes space utilization in electronic assemblies. Non-hi-rel, the GBC22DCWN is the perfect solution for robust and efficient PCB connections.