GBC22DCWS

Heilind Number:SULGBC22DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCWS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCWS

Detailed Description

Introducing SKU GBC22DCWS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor, this connector features two rows and a straight orientation, providing seamless connectivity in tight spaces. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C and rated for 700 VAC, it guarantees stability in harsh environments. Suitable for 44 positions with a pitch of 2.54mm, it meets the needs of complex circuitry. The side-hole mount type with through-hole termination makes installation easy and secure. With a low-profile height of 15.49mm and a width of 9.4mm, it saves space on the PCB. Whether in aerospace, industrial, or telecommunications applications, this connector is a reliable choice for high-reliability connections. Elevate your design with the GBC22DCWS.