GBC22DCWT-S288

Heilind Number:SULGBC22DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DCWT-S288

Detailed Description

The GBC22DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction and operating temperature range of -65 to 125°C, it ensures reliable performance even in harsh environments. Featuring two rows of 44 female contacts with threaded mounting and card extender termination, this connector offers secure and stable connectivity. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-speed and high-voltage applications. The hairpin contact type and straddle orientation further enhance signal integrity. The connector's compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. The tail length of 2.79mm and termination plating of matte tin offer easy installation. Ideal for use in aerospace, defense, and industrial systems, the GBC22DCWT-S288 is a reliable solution for your connectivity needs.