| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DCWT |
GBC22DCWT
| Heilind Number: | SULGBC22DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DCWT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with PA9T housing and Phosphor Bronze contacts, this connector ensures durability and excellent conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various applications. Featuring a hairpin contact type and threaded mount, it guarantees secure and stable connections. The 2.54mm pitch and 44 positions offer versatility in PCB designs. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for demanding environments. With matte tin termination plating for enhanced corrosion resistance, this connector is a dependable choice for your connectivity needs.

