| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC22DETH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC22DETH |
GBC22DETH
| Heilind Number: | SULGBC22DETH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC22DETH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC22DETH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring an innovative construction of PA9T and Phosphor Bronze materials, this connector offers unparalleled durability and conductivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for high-power applications. The dual-row design with 44 positions ensures seamless connectivity, while the cantilever contact type and gold plating guarantee optimal signal transmission. Its clearance hole mount type and thru-hole termination method make installation a breeze. With an operating temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Trust in the GBC22DETH for all your PCB interconnect needs.

