GBC22DETI

Heilind Number:SULGBC22DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DETI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DETI

Detailed Description

The GBC22DETI PCB connector offers reliable and high-performance connectivity for your electronic devices. Designed for female gender, with two rows and threaded mount type, it ensures secure attachment to your PCB. Featuring phosphor bronze contacts with gold plating, it guarantees optimal conductivity and durability. With a pitch of 2.54mm and cantilever contact type, it facilitates efficient signal transmission. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance requirements. Its straight orientation, 44 positions, and .2in tail length make it versatile for various applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it withstands harsh environmental conditions. Perfect for hi-rel industries, this connector is a dependable choice for your board-to-board and card edge connection needs.