GBC22DEYH

Heilind Number:SULGBC22DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DEYH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DEYH

Detailed Description

PA9T & PHOSPHOR BRONZE;.00 connectors with SKU GBC22DEYH offer high-performance connectivity for your electronic devices. With a 3A amperage rating and 700VAC voltage capability, these female connectors are designed for reliability in demanding environments. Featuring two rows of 44 cantilever contacts plated with gold on phosphor bronze, they ensure secure and low-resistance connections. Their clearance hole mount type and through-hole termination method make installation easy and efficient. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, these connectors are suitable for a wide range of applications. The matte tin termination plating enhances durability, while the compact design with a connector height of 10.95mm and width of 8.38mm saves space on your PCB. Trust in the GBC22DEYH for seamless board-to-board connectivity in your projects.