GBC22DEYN

Heilind Number:SULGBC22DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DEYN

Detailed Description

The GBC22DEYN is a high-performance PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage of 700 VAC. With two rows and 44 positions on a 2.54mm pitch, it allows for efficient signal transmission. The contact material is gold-plated for enhanced conductivity, while the termination method is thru-hole for secure mounting. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and cantilever contact type ensure easy installation and durability. With a connector height of 10.95mm and a width of 8.38mm, it offers a compact solution for board-to-board connections. The termination plating is matte tin, further enhancing its robustness. Ideal for high-reliability applications, the GBC22DEYN is a versatile choice for professionals in the electronics industry.