GBC22DKAD

Heilind Number:SULGBC22DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKAD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKAD

Detailed Description

Introducing the GBC22DKAD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. Featuring a dual-row configuration with 44 female contact positions, this connector ensures seamless signal transmission. Crafted with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, it guarantees exceptional durability and conductivity. The clearance hole mount type and through-hole termination method make installation quick and hassle-free. With a pitch of 2.54mm (.1in) and a maximum voltage rating of 700VAC, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation and compact dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width offer versatility in PCB layouts. Trust the GBC22DKAD for superior performance in your electronic designs.