GBC22DKAH

Heilind Number:SULGBC22DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKAH

Detailed Description

Introducing the GBC22DKAH, a high-performance female connector designed for seamless board-to-board and card edge connections. Crafted with PA9T and featuring Phosphor Bronze contact material with gold plating, this connector ensures reliable conductivity in demanding environments. With a pitch of 2.54mm and 44 positions across 2 rows, it offers ample connectivity options. The cantilever contact type and clearance hole mount make installation easy, while the right-angle orientation saves space. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it guarantees efficient power transmission. With a wide operating temperature range of -65 to 125 °C and matte tin termination plating, it's suitable for various applications. Compact yet durable, with a connector height of 13.97mm and width of 9.4mm, the GBC22DKAH is a versatile solution for your connectivity needs.