GBC22DKAI-S1243

Heilind Number:SULGBC22DKAI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKAI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKAI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULGBC22DKAI-S1243

Detailed Description

The GBC22DKAI-S1243 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in environments with an operating temperature range of -65 to 125°C. With a pitch of 2.54mm and a contact type of cantilever, it offers secure and efficient connectivity. Its two rows of 44 positions provide ample connectivity options, while the threaded mount type and thru-hole termination method guarantee easy and stable installation on PCBs. With a voltage rating of 700VAC, this connector is suitable for high-power applications. Its compact design, with a connector height of 13.97mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Overall, the GBC22DKAI-S1243 is a top-of-the-line connector that meets the rigorous needs of modern electronic devices.