GBC22DKAI

Heilind Number:SULGBC22DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKAI

Detailed Description

The GBC22DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission. Its cantilever contact type and right-angle orientation make it suitable for space-constrained layouts. With 44 positions and a pitch of 2.54mm, it offers ample connectivity options. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Operating within a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. This connector, part of the hi-rel category, is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your PCB designs with the GBC22DKAI for dependable and efficient connectivity.