GBC22DKAN

Heilind Number:SULGBC22DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC22DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC22DKAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC22DKAN

Detailed Description

Introducing the GBC22DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female connector with two rows and a right-angle orientation offers easy installation and space-saving design. Boasting a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various power and signal transmission needs. The gold-plated cantilever contacts provide excellent conductivity, while the matte tin termination ensures secure soldering. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where durability and performance are paramount. Upgrade your connectivity solutions with the GBC22DKAN.